2309409-2 in Reel by TE Connectivity | Memory Card Connectors | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

2309409-2

260 Position SODIMM DDR4 SDRAM Socket Surface Mount, 25 Angle

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TE Connectivity 2309409-2 - Technical Attributes
Attributes Table
Connector Type: SODIMM
Style/Orientation: Right Angle Socket/Receptacle
No of Positions: 260
Pitch: 0.5 mm
Termination: Solder
Rated Voltage (VAC): 25VAC
Rated Current: 0.5A
Insulation Resistance: 250MΩ
Contact Resistance: 50mΩ
Operating Temp Range: -55°C to +85°C
Contact Material: Copper Alloy
Contact Plating: Gold
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
9600
Multiple Of:
800
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$7,872.00
USD
Quantity
Unit Price
800
$0.84
1,600+
$0.82