text.skipToContent text.skipToNavigation

Manufacturer Part #

2309407-1

260 Positions 0.5 mm Pitch 4 mm Height SMT Right Angle DDR4 SODIMM Socket

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Date Code: 2144
Product Specification Section
TE Connectivity 2309407-1 - Technical Attributes
Attributes Table
Connector Type: SODIMM
Style/Orientation: Right Angle Socket/Receptacle
No of Positions: 260
Pitch: 0.5 mm
Termination: Solder
Rated Voltage (VAC): 25VAC
Rated Current: 0.5A
Insulation Resistance: 250MΩ
Contact Resistance: 50mΩ
Operating Temp Range: -55°C to +85°C
Contact Material: Copper Alloy
Contact Plating: Gold Flash
Mounting Method: Surface Mount
Pricing Section
Global Stock:
142
Germany (Online Only):
142
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
9 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$1.38
USD
Quantity
Web Price
1
$1.38
5
$1.28
30
$1.17
100
$1.09
250+
$1.03