
Manufacturer Part #
2013289-2
204 POS 5.2mm SEMI-HARD DDR3 SODIMM SOCKET TRAY
Product Specification Section
TE Connectivity 2013289-2 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
TE Connectivity 2013289-2 - Technical Attributes
Attributes Table
Type: | Dimm |
Connector Type: | Socket |
Style/Orientation: | Panel Mount/Receptacle |
No of Positions: | 204 |
Pitch: | 0.6 mm |
Termination: | Solder |
Rated Voltage (VAC): | 1.5VAC |
Operating Temp Range: | -55°C to +85°C |
Contact Material: | Copper Alloy |
Contact Plating: | Gold |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
19 Weeks
Quantity
Unit Price
240+
$4.01
Product Variant Information section
Available Packaging
Package Qty:
240 per Box
Mounting Method:
Surface Mount