text.skipToContent text.skipToNavigation

Manufacturer Part #

2-2013310-1

Conn SO DIMM Socket SKT 204 POS 0.6mm Solder RA SMD Embossed T/R

Product Specification Section
TE Connectivity 2-2013310-1 - Technical Attributes
Attributes Table
Style/Orientation: Straight
No of Positions: 204
Pitch: 0.6 mm
Contact Material: Copper Alloy
Contact Plating: Gold
Mounting Method: Surface Mount
Pricing Section
Global Stock:
5,100
USA:
5,100
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
11 Weeks
Minimum Order:
150
Multiple Of:
150
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$388.50
USD
Quantity
Web Price
150
$2.59
300
$2.55
450
$2.52
600
$2.51
750+
$2.45