2-2013289-1 in Reel by TE Connectivity | Memory Card Connectors | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

2-2013289-1

204 Position 0.6 mm Pitch Dual Row Right Angle SMT Socket DIMM Connector

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code: 2352
Product Specification Section
TE Connectivity 2-2013289-1 - Technical Attributes
Attributes Table
Type: Dimm
Style/Orientation: Right Angle Socket/Receptacle
No of Positions: 204
Pitch: 0.6 mm
Termination: Surface Mount
Mounting Method: PCB Mount
Pricing Section
Global Stock:
4,200
USA:
4,200
On Order:
0
Factory Stock:Factory Stock:
9,616
Factory Lead Time:
10 Weeks
Minimum Order:
200
Multiple Of:
200
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$410.00
USD
Quantity
Unit Price
200
$2.05
400
$2.04
600
$2.03
800
$2.02
1,000+
$1.99