Manufacturer Part #
1717254-1
200 Positions 6.20 mm Surface Mount Right Angle DDR SODIMM Socket
Product Specification Section
TE Connectivity 1717254-1 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
File
Date
Material Change
12/15/2021 Details and Download
Description of Changes Please be aware the listed documents have been updated to improve clarity (not affecting specification of product). Before: Only one raw material. After: Add a alternative material. Remarks: Add the alternative raw material for SODIMM contacts. Reason for Change: Due to global metal supply constraint, we can�t get enough metal materials(current: C44250), So we want to add the qualified material (C7025) for alternative raw material
Part Status:
Active
Active
TE Connectivity 1717254-1 - Technical Attributes
Attributes Table
Type: | Dimm |
Style/Orientation: | Right Angle Socket/Receptacle |
No of Positions: | 200 |
Pitch: | 0.6 mm |
Termination: | Surface Mount |
Mounting Method: | PCB Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
4 Weeks
Quantity
Web Price
300
$3.34
600+
$3.25
Product Variant Information section
Available Packaging
Package Qty:
900 per
Mounting Method:
PCB Mount