text.skipToContent text.skipToNavigation

Manufacturer Part #

1140084168

Conn Micro SD Card SKT 8 POS 1.1mm Solder RA SMD

ECAD Model:
Mfr. Name: Amphenol Communications Solutions
Standard Pkg:
Date Code: 2217
Product Specification Section
Amphenol Communications Solutions 1140084168 - Technical Attributes
Attributes Table
Type: MicroSD
Style/Orientation: Right Angle Socket/Receptacle
No of Positions: 8
Pitch: 1.1 mm
Termination: Solder
Contact Material: Copper Alloy
Contact Plating: Gold
Mounting Method: Surface Mount
Pricing Section
Global Stock:
13,500
USA:
7,500
Germany (Online Only):
6,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
1500
Multiple Of:
1500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,117.50
USD
Quantity
Unit Price
1,500+
$0.745