
Manufacturer Part #
1010030682
8 Contact 5 V 500 mA 2.54 mm Pitch 500 MOhm Memory Card Connector
Product Specification Section
Amphenol Communications Solutions 1010030682 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Amphenol Communications Solutions 1010030682 - Technical Attributes
Attributes Table
Type: | SIM |
Connector Type: | SIM Card |
Style/Orientation: | Right Angle Socket/Receptacle |
No of Positions: | 8 |
Pitch: | 2.54 mm |
Termination: | Solder |
Rated Voltage (VAC): | 5VAC |
Rated Current: | 0.5A |
Insulation Resistance: | 500MΩ |
Contact Resistance: | 100MΩ |
Operating Temp Range: | -55°C to +85°C |
Contact Material: | Copper Alloy |
Moisture Sensitivity Level: | 1 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
5,400
USA:
5,400
On Order:
0
Factory Lead Time:
10 Weeks
Quantity
Unit Price
5,400+
$1.21
Product Variant Information section
Available Packaging
Package Qty:
5400 per Reel
Mounting Method:
Surface Mount