text.skipToContent text.skipToNavigation

Manufacturer Part #

1-2355627-1

288 Position 0.85 mm Pitch Dual Row Surface Mount Vertical DIMM Socket Connector

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TE Connectivity 1-2355627-1 - Technical Attributes
Attributes Table
Type: Dimm
Connector Type: DIMM Socket
Style/Orientation: Vertical
No of Positions: 288
Pitch: 0.85
Termination: Solder
Rated Current: 1.5A
Operating Temp Range: -55°C to +105°C
Contact Plating: Gold
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
6 Weeks
Minimum Order:
1280
Multiple Of:
32
Total
$3,289.60
USD
Quantity
Unit Price
32+
$2.57
Product Variant Information section