text.skipToContent text.skipToNavigation

Manufacturer Part #

009162006206175

6 Position 2.54 mm Solder Straight Surface Mount Slide-In SIM Card Connector

ECAD Model:
Mfr. Name: KYOCERA AVX
Standard Pkg:
Date Code:
Product Specification Section
KYOCERA AVX 009162006206175 - Technical Attributes
Attributes Table
Type: SIM
Style/Orientation: Receptacle
No of Positions: 6
Pitch: 2.54 mm
Termination: Surface Mount
Mounting Method: PCB Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
2200
Multiple Of:
1100
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,507.00
USD
Quantity
Unit Price
1,100
$0.705
2,200+
$0.685