text.skipToContent text.skipToNavigation

Manufacturer Part #

FLBP75001

BrightConnX™ FLB Base NEMA ANSI C136.41, 76mm, 3 Power, 2 Signal, Non-Vented

ECAD Model:
Mfr. Name: Amphenol Communications Solutions
Standard Pkg:
Date Code: 2106
Product Specification Section
Amphenol Communications Solutions FLBP75001 - Technical Attributes
Attributes Table
Type: Header
Style/Orientation: Plug
No of Positions: 5
Termination: Solder Pins/Tails
Material: Thermoplastic
Color: Black
Operating Temp Range: -40°C to +105°C
Mounting Method: PCB Mount
Pricing Section
Global Stock:
144
USA:
144
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
6 Weeks
Minimum Order:
144
Multiple Of:
144
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$702.72
USD
Quantity
Unit Price
144+
$4.88