text.skipToContent text.skipToNavigation

Manufacturer Part #

FLAR216130

BrightConnX™ FLA Rotatable NEMA ANSI C136.41, 3 Power, 2 Signal, 16AWG, 105C

ECAD Model:
Mfr. Name: Amphenol Communications Solutions
Standard Pkg:
Product Variant Information section
Date Code: 2043
Product Specification Section
Amphenol Communications Solutions FLAR216130 - Technical Attributes
Attributes Table
Type: Receptacle
Style/Orientation: Panel Mount/Receptacle
No of Positions: 5
Material: Thermoplastic
Color: Beige
Wire Gauge: AWG 16
Operating Temp Range: -40°C to +105°C
Mounting Method: Panel Mount
Pricing Section
Global Stock:
32
USA:
32
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
6 Weeks
Minimum Order:
32
Multiple Of:
32
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$237.12
USD
Quantity
Unit Price
32
$7.41
64
$7.36
96+
$7.31
Product Variant Information section