text.skipToContent text.skipToNavigation

Manufacturer Part #

FLAR014230

BrightConnX™ FLA Rotatable NEMA ANSI C136.41, 3 Power, No Signal, 14AWG, 150C

ECAD Model:
Mfr. Name: Amphenol Communications Solutions
Standard Pkg:
Product Variant Information section
Date Code: 2043
Product Specification Section
Amphenol Communications Solutions FLAR014230 - Technical Attributes
Attributes Table
Type: Receptacle
Style/Orientation: Panel Mount/Receptacle
No of Positions: 3
Material: Thermoplastic
Color: Black
Wire Gauge: AWG 14
Operating Temp Range: -40°C to +105°C
Mounting Method: Panel Mount
Pricing Section
Global Stock:
32
USA:
32
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
6 Weeks
Minimum Order:
32
Multiple Of:
32
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$187.52
USD
Quantity
Unit Price
32
$5.86
64
$5.83
96
$5.81
128
$5.79
160+
$5.75
Product Variant Information section