text.skipToContent text.skipToNavigation

Manufacturer Part #

FLA414230

BrightConnX™ FLA Dimming Receptaclesas per ANSI C136-41, 4 dimmable contacts

ECAD Model:
Mfr. Name: Amphenol Communications Solutions
Standard Pkg:
Product Variant Information section
Date Code: 2024
Product Specification Section
Amphenol Communications Solutions FLA414230 - Technical Attributes
Attributes Table
Type: Receptacle
No of Positions: 4
Material: Plastic
Color: Black
Wire Gauge: AWG 14
Operating Temp Range: -40°C to +85°C
Pricing Section
Global Stock:
32
USA:
32
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
9 Weeks
Minimum Order:
32
Multiple Of:
32
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$290.88
USD
Quantity
Unit Price
32
$9.09
64+
$8.98
Product Variant Information section