EM04B-LEXSS-TF(HF) in Reel by JST | Lighting Connectors | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

EM04B-LEXSS-TF(HF)

4 Position 2.5 mm Pitch Wire to Board Disconnectable Crimp Style Connector

ECAD Model:
Mfr. Name: JST
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
JST EM04B-LEXSS-TF(HF) - Technical Attributes
Attributes Table
Type: Board to Cable/Wire
No of Positions: 4
Pitch: 2.5 mm
Termination: Solder
Material: Polyamide / Nylon
Color: Natural
Operating Temp Range: -55°C to +105°C
Mounting Method: Wire Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
1600
Multiple Of:
1600
Total
$656.00
USD
Quantity
Unit Price
1,600
$0.41
3,200+
$0.40
Product Variant Information section