Manufacturer Part #
DF59-22PCFA
DF59 Series 22 AWG Board to Cable/Wire Crimp Socket Contact Connector
Product Specification Section
Hirose Electric DF59-22PCFA - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Features & Applications
The DF59-22PCFA is a Multi-functional Ultra Low Profile 22 AWG Gold plated Crimp contact connector.
Features :
- Short-Circuit Pin Connector
- The Short-Circuit Pin connector allows the termination of an open circuit. Typically used at the end of a series of connected circuit boards
- Multi Function Design
- The PCB mounted receptacle is designed to mate with the B-to-W, B-to-B, and Short Circuit Pin connectors. This multi function ability allows versatility while keeping connectors to a minimum
- Performance and Space Savings
- It offers high performance in a compact, space saving design; featuring a 3 amp current rating, a 2 mm pitch and coupled with a mated height of only 2.48 mm
- Contact Design
- The terminal’s design features two points of contact to ensure a highly reliable connection
- Applicator Sharing
- Crimping can be performed using the applicator (AP105-DF11-22S)
- It has an Operating Temperature range of -35 °C to +105 °C
Applications :
- Extremely effective in LED lighting applications
- Board-to-Wire applications
- Board-to-Board applications
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
14 Weeks
Quantity
Unit Price
10,000
$0.0596
20,000+
$0.058
Product Variant Information section
Available Packaging
Package Qty:
10000 per Reel