text.skipToContent text.skipToNavigation

Manufacturer Part #

709296001116006

Vertical box contact AWG12

ECAD Model:
Mfr. Name: KYOCERA AVX
Standard Pkg:
Date Code:
Product Specification Section
KYOCERA AVX 709296001116006 - Technical Attributes
Attributes Table
Type: Contact
Style/Orientation: Vertical
No of Positions: 1
Termination: Solder
Material: Phosphor Bronze
Wire Gauge: AWG 12
Operating Temp Range: -40°C to +130°C
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
3200
Multiple Of:
800
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$832.00
USD
Quantity
Web Price
800
$0.27
1,600
$0.265
2,400
$0.26
4,000
$0.255
8,000+
$0.245