Manufacturer Part #
709296001025016
1 Position AWG 20-26 Silver Straight No Wire Stop Poke-Home Horizontal Contact
Product Specification Section
KYOCERA AVX 709296001025016 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
KYOCERA AVX 709296001025016 - Technical Attributes
Attributes Table
Type: | Contact |
Style/Orientation: | Straight |
No of Positions: | 1 |
Mating Type: | Push - Pull |
Termination: | Poke-in |
Material: | Phosphor Bronze |
Color: | Silver |
Wire Gauge: | AWG 20-26 |
Operating Temp Range: | -40°C to +125°C |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
9 Weeks
Quantity
Web Price
2,500
$0.105
5,000
$0.102
7,500
$0.101
10,000
$0.0994
12,500+
$0.0958
Product Variant Information section
Available Packaging
Package Qty:
2500 per Reel