Manufacturer Part #
709296001002006
9296 Series 1 Pos 24-28 AWG Wire-to-Board 2 mm Poke Home Contact (Lighting)
Product Specification Section
KYOCERA AVX 709296001002006 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
KYOCERA AVX 709296001002006 - Technical Attributes
Attributes Table
Type: | Contact |
Style/Orientation: | Right Angle Header/Plug |
No of Positions: | 1 |
Mating Type: | Push - Pull |
Termination: | Poke-in |
Material: | Phosphor Bronze |
Color: | Silver |
Operating Temp Range: | -40°C to +125°C |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
Factory Lead Time:
8 Weeks
Quantity
Web Price
3,500
$0.0965
7,000
$0.094
10,500
$0.0925
14,000
$0.0915
17,500+
$0.0883
Product Variant Information section
Available Packaging
Package Qty:
3500 per Reel
Mounting Method:
Surface Mount