Manufacturer Part #
2834048-1
2 Position 16-22 AWG Natural Latched Wire to Wire Poke In Connector
Product Specification Section
TE Connectivity 2834048-1 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
TE Connectivity 2834048-1 - Technical Attributes
Attributes Table
Type: | Plug |
Style/Orientation: | Cable/Wire to Cable/Wire |
No of Positions: | 2 |
Pitch: | 4.5 mm |
Mating Type: | Latch Lock |
Termination: | Poke-in |
Material: | Thermoplastic |
Color: | Natural |
Wire Gauge: | AWG 16-22 |
Operating Temp Range: | -40°C to +125°C |
Pricing Section
Global Stock:
43,880
USA:
43,880
Factory Lead Time:
27 Weeks
Quantity
Web Price
1
$0.188
200
$0.183
750
$0.176
2,000
$0.17
7,500+
$0.159
Product Variant Information section
Available Packaging
Package Qty:
500 per Bulk