text.skipToContent text.skipToNavigation

Manufacturer Part #

2382635-1

Conn Terminal Block Power Input 3 POS 15.3mm ST Screw Mount 15A

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code: 2342
Product Specification Section
TE Connectivity 2382635-1 - Technical Attributes
Attributes Table
Type: Wire to Wire
Style/Orientation: Cable/Wire to Cable/Wire
No of Positions: 3
Pitch: 15.3 mm
Material: Polybutylene Terephthalate
Operating Temp Range: -40°C to +105°C
Mounting Method: Panel Mount
Pricing Section
Global Stock:
800
USA:
800
On Order:
0
Factory Stock:Factory Stock:
3,000
Factory Lead Time:
14 Weeks
Minimum Order:
800
Multiple Of:
1000
Total
$2,784.00
USD
Quantity
Web Price
1,000+
$3.48
Product Variant Information section