text.skipToContent text.skipToNavigation

Manufacturer Part #

2363638-2

4 Position Keyed A LUMAWISE Endurance S2 Kit Zhaga Receptacle Connector

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TE Connectivity 2363638-2 - Technical Attributes
Attributes Table
Type: Receptacle
No of Positions: 4
Color: Black
Wire Gauge: AWG 20-18
Operating Temp Range: -40°C to +90°C
Mounting Method: Wire Mount
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
400
Multiple Of:
400
Total
$1,604.00
USD
Quantity
Unit Price
400
$4.01
800
$3.98
1,200
$3.96
1,600
$3.95
2,000+
$3.91
Product Variant Information section