2363638-1 in Tray by TE Connectivity | Lighting Connectors | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

2363638-1

4 Position LUMAWISE Endurance S2 Kit Zhaga Receptacle Connector

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code: 2435
Product Specification Section
TE Connectivity 2363638-1 - Technical Attributes
Attributes Table
Type: Receptacle
No of Positions: 4
Material: Polybutylene Terephthalate
Color: Black
Wire Gauge: AWG 20-18
Operating Temp Range: -40°C to +90°C
Pricing Section
Global Stock:
709
USA:
709
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
25 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$6.65
USD
Quantity
Unit Price
1
$6.65
4
$6.56
15
$6.49
40
$6.43
100+
$6.33
Product Variant Information section