text.skipToContent text.skipToNavigation

Manufacturer Part #

2359420-1

3 Postion NECTOR T Series T-Splitter Cable to Cable Lighting Connector

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code: 2209
Product Specification Section
TE Connectivity 2359420-1 - Technical Attributes
Attributes Table
Type: Wire to Wire
Style/Orientation: Free Hanging In-line
No of Positions: 3
Material: Polybutylene Terephthalate
Color: Black
Wire Gauge: AWG 20-12
Operating Temp Range: -40°C to +85°C
Mounting Method: Cable Mount
Pricing Section
Global Stock:
114
Germany (Online Only):
114
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
21 Weeks
Minimum Order:
9
Multiple Of:
15
Total
$88.56
USD
Quantity
Web Price
15
$9.84
30
$9.79
60
$9.73
75
$9.71
225+
$9.60
Product Variant Information section