text.skipToContent text.skipToNavigation

Manufacturer Part #

2328118-1

Lumawise Endurance N 600 V 15 A 3 position Shorting Cap for ANSI Receptacle

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Date Code:
Product Specification Section
TE Connectivity 2328118-1 - Technical Attributes
Attributes Table
No of Positions: 3
Color: Black
Mounting Method: Panel Mount
Features & Applications

TE Connectivity’s (TE) LUMAWISE Endurance N Shorting Caps provide a safe, convenient and economical method to close or open the primary circuit path across a NEMA-compliant receptacle on an outdoor light.

The LUMAWISE Endurance N shorting caps are for outdoor lighting systems. They are power switches which turn on or off the power supply to a luminaire.

These TE products are used in outdoor lighting systems such as streetlights and car park lights

Applications:

  • Highway lighting
  • Streetlights
  • Area lighting

Features:

  • 15A maximum current
  • Voltage-rating range: 0V to 480V AC
  • Ultraviolet-stabilized material
  • UL recognized
  • C-UL listed

Benefits:

The LUMAWISE Endurance N shorting cap may be supplied with an integrated metal oxide varistor to protect the luminaire against surge currents induced for instance by faults in the mains power supply.

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
1000
Multiple Of:
25
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$6,460.00
USD
Quantity
Unit Price
25
$6.60
50
$6.56
75
$6.53
100
$6.52
125+
$6.46