text.skipToContent text.skipToNavigation

Manufacturer Part #

2314786-1

LUMAWISE Series 24 V 10 A 7 Position Endurance N Enhanced Base

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TE Connectivity 2314786-1 - Technical Attributes
Attributes Table
Style/Orientation: Board to Cable/Wire
No of Positions: 7
Termination: Poke-in
Material: Copper
Color: Black
Operating Temp Range: -40°C to +85°C
Mounting Method: Panel Mount
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
36 Weeks
Minimum Order:
450
Multiple Of:
50
Total
$24,655.50
USD
Quantity
Unit Price
50+
$54.79
Product Variant Information section