Manufacturer Part #
2213871-2
LUMAWISE Endurance N Series 7 Position 81 mm Base Assembly Connector
Product Specification Section
TE Connectivity 2213871-2 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
TE Connectivity 2213871-2 - Technical Attributes
Attributes Table
Type: | Male |
Style/Orientation: | Plug |
No of Positions: | 7 |
Termination: | Solder |
Material: | Polybutylene Terephthalate |
Color: | Black |
Operating Temp Range: | -40°C to +85°C |
Mounting Method: | PCB Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
24 Weeks
Quantity
Unit Price
100+
$9.10
Product Variant Information section
Available Packaging
Package Qty:
100 per Box
Mounting Method:
PCB Mount