Manufacturer Part #
2213831-2
LUMAWISE Endurance S Series 4 Position 80 mm Base Assembly Connector
Product Specification Section
TE Connectivity 2213831-2 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
TE Connectivity 2213831-2 - Technical Attributes
Attributes Table
Type: | Male |
Style/Orientation: | Plug |
No of Positions: | 4 |
Termination: | Solder |
Material: | Polybutylene Terephthalate |
Color: | Grey |
Operating Temp Range: | -40°C to +90°C |
Mounting Method: | PCB Mount |
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Lead Time:
12 Weeks
Quantity
Unit Price
1
$7.10
10
$6.99
40
$6.93
125
$6.88
400+
$6.76
Product Variant Information section
Available Packaging
Package Qty:
1 per Bulk
Mounting Method:
PCB Mount