Manufacturer Part #
1-2363638-1
4 Position LUMAWISE Endurance S2 Kit Zhaga Receptacle Connector
Product Specification Section
TE Connectivity 1-2363638-1 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
TE Connectivity 1-2363638-1 - Technical Attributes
Attributes Table
Type: | Receptacle |
No of Positions: | 4 |
Material: | Polybutylene Terephthalate |
Color: | Black |
Wire Gauge: | AWG 20-18 |
Operating Temp Range: | -40°C to +90°C |
Mounting Method: | Cable Mount |
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Lead Time:
16 Weeks
Quantity
Unit Price
400
$4.09
800
$4.06
1,200
$4.04
1,600
$4.03
2,000+
$3.99
Product Variant Information section
Available Packaging
Package Qty:
400 per
Mounting Method:
Cable Mount