Manufacturer Part #
009159006761916
9159-7X0 Series 6 Position 2 mm Pitch Open Side Linear Card Edge Connector
Product Specification Section
KYOCERA AVX 009159006761916 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
KYOCERA AVX 009159006761916 - Technical Attributes
Attributes Table
Type: | Board to Board (Card Edge) |
No of Positions: | 6 |
Pitch: | 2 mm |
Material: | Polyamide |
Color: | White |
Operating Temp Range: | -40°C to +125°C |
Mounting Method: | Cable Mount |
Pricing Section
Global Stock:
2,000
USA:
2,000
On Order:
0
Factory Lead Time:
8 Weeks
Quantity
Unit Price
1,000
$0.56
2,000
$0.55
3,000+
$0.545
Product Variant Information section
Available Packaging
Package Qty:
1000 per Bag
Mounting Method:
Cable Mount