Manufacturer Part #
009159004761916
4 Pos Card edge connector double ended - Open sides
Product Specification Section
KYOCERA AVX 009159004761916 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
KYOCERA AVX 009159004761916 - Technical Attributes
Attributes Table
Type: | Board to Board |
Style/Orientation: | Free Hanging In-line |
No of Positions: | 4 |
Pitch: | 2 mm |
Material: | Thermoplastic |
Color: | White |
Operating Temp Range: | -40°C to +130°C |
Pricing Section
Global Stock:
2,000
USA:
2,000
On Order:
0
Factory Lead Time:
8 Weeks
Quantity
Web Price
1,000
$0.505
2,000
$0.495
3,000
$0.49
4,000
$0.485
5,000+
$0.47
Product Variant Information section
Available Packaging
Package Qty:
1000 per Bag