text.skipToContent text.skipToNavigation

Manufacturer Part #

009159002551906

2 Position White Receptacle Card Edge

ECAD Model:
Mfr. Name: KYOCERA AVX
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
KYOCERA AVX 009159002551906 - Technical Attributes
Attributes Table
Type: Board to Board (Card Edge)
Style/Orientation: Receptacle
No of Positions: 2
Pitch: 2.00 mm
Termination: Solder
Material: Polyamide / Nylon
Color: White
Operating Temp Range: -40°C to +120°C
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
2700
Multiple Of:
900
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,080.00
USD
Quantity
Unit Price
900
$0.41
1,800
$0.405
2,700
$0.40
4,500+
$0.39
Product Variant Information section