Manufacturer Part #
2007254-1
SFP+ 1x1 Cage Assembly, Light Pipe
Product Specification Section
TE Connectivity 2007254-1 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
TE Connectivity 2007254-1 - Technical Attributes
Attributes Table
Style/Orientation: | Right Angle |
Termination: | Press-fit |
Operating Temp Range: | -55°C to +105°C |
Mounting Method: | Through Hole |
Pricing Section
Global Stock:
48
Germany (Online Only):
48
On Order:
0
Factory Lead Time:
6 Weeks
Quantity
Web Price
24
$4.45
72
$4.32
120
$4.26
240
$4.18
480+
$4.05
Product Variant Information section
Available Packaging
Package Qty:
24 per Tray
Mounting Method:
Through Hole