text.skipToContent text.skipToNavigation

Manufacturer Part #

2007194-1

"SFP+ 1x1 Cage Assembly, PCI, Solder Tail"

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Date Code:
Product Specification Section
TE Connectivity 2007194-1 - Technical Attributes
Attributes Table
Style/Orientation: Right Angle
Termination: Solder
Operating Temp Range: -55°C to +105°C
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
576
Multiple Of:
24
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,756.80
USD
Quantity
Unit Price
24+
$3.05