Manufacturer Part #
ZA-40AFRS-BA0001
ZCONNECT RECEPTACLE 40P FEMALE PITCH 0.9 SMD CONNECTOR
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Amphenol LTW | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:200 per Reel Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Amphenol LTW ZA-40AFRS-BA0001 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Amphenol LTW ZA-40AFRS-BA0001 - Technical Attributes
Attributes Table
| Flat Flex Type: | FFC, FPC |
| No of Positions: | 40 |
| Pitch: | 0.90 mm |
| Style/Orientation: | Right Angle Socket/Receptacle |
| Termination: | Solder |
| Current Rating: | 1A |
| Contact Plating: | Gold |
| Material: | Thermoplastic |
| Voltage Rating: | 120V |
| Contact Material: | Copper Alloy |
| Operating Temp Range: | -40°C to +110°C |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
5 Weeks
Quantity
Unit Price
200+
$4.98
Product Variant Information section
Available Packaging
Package Qty:
200 per Reel
Mounting Method:
Surface Mount