text.skipToContent text.skipToNavigation

Manufacturer Part #

TF07V-50S-0.5SH(800)

TF07V Series 50 Position 0.5 mm Pitch SMT Right Angle FPC/FFC Connector

ECAD Model:
Mfr. Name: Hirose Electric
Standard Pkg:
Date Code: 2417
Product Specification Section
Hirose Electric TF07V-50S-0.5SH(800) - Technical Attributes
Attributes Table
Flat Flex Type: FFC, FPC
No of Positions: 50
Pitch: 0.5 mm
Height - Max: 3.8mm
Style/Orientation: Horizontal
Termination: Solder
Locking Feature: Flip Lock, Backlock
FFC, FCB Thickness: 0.3 mm
Current Rating: 0.5A
Contact Plating: Gold
Material: LCP
Insulation Resistance: 100MΩ
Voltage Rating: 50V
Contact Material: Phosphor Bronze
Operating Temp Range: -40°C to +85°C
Mounting Method: Surface Mount
Pricing Section
Global Stock:
7,500
USA:
7,500
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
1500
Multiple Of:
1500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,132.50
USD
Quantity
Unit Price
1,500+
$0.755