text.skipToContent text.skipToNavigation

Manufacturer Part #

HLW6R-2C7LF

1.00mm Flex Con. HLW-R series, 6 pos. Side Entry Non-ZIF 1mm pitch, kinkd term

ECAD Model:
Mfr. Name: Amphenol Communications Solutions
Standard Pkg:
Product Variant Information section
Date Code: 2448
Product Specification Section
Amphenol Communications Solutions HLW6R-2C7LF - Technical Attributes
Attributes Table
Flat Flex Type: FFC, FPC
No of Positions: 6
Pitch: 1 mm
Height - Max: 3.9mm
Style/Orientation: Right Angle Socket/Receptacle
Termination: Solder
FFC, FCB Thickness: 0.33 mm
Current Rating: 1A
Material: Polybutylene Terephthalate
Voltage Rating: 100V
Contact Material: Phosphor Bronze
Operating Temp Range: -55°C to +85°C
Mounting Method: Through Hole
Pricing Section
Global Stock:
13,020
USA:
13,020
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
310
Multiple Of:
310
Total
$19.47
USD
Quantity
Unit Price
310
$0.0628
1,240
$0.0607
4,650
$0.0588
9,300
$0.0578
23,250+
$0.0556
Product Variant Information section