Manufacturer Part #
FH72-31S-0.3SHW(99)
FH72 Series 31 Position 0.3mm Pitch 0.9mm Height One Action Lock FPC Connector
Product Specification Section
Hirose Electric FH72-31S-0.3SHW(99) - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Hirose Electric FH72-31S-0.3SHW(99) - Technical Attributes
Attributes Table
Flat Flex Type: | FPC |
No of Positions: | 31 |
Pitch: | 0.3 mm |
Height - Max: | 0.9mm |
Style/Orientation: | Right Angle Socket/Receptacle |
Termination: | Solder |
Locking Feature: | Flip Lock |
FFC, FCB Thickness: | 0.20 mm |
Current Rating: | 0.2A |
Contact Plating: | Gold |
Material: | Polyamide |
Insulation Resistance: | 50MΩ |
Voltage Rating: | 30V |
Contact Material: | Copper Alloy |
Operating Temp Range: | -55°C to +85°C |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
16 Weeks
Quantity
Unit Price
500+
$1.88
Product Variant Information section
Available Packaging
Package Qty:
500 per Reel
Mounting Method:
Surface Mount