FH64MA-5S-0.25SHW(99) in Reel by Hirose Electric | FFC & FPC (Flat Flex) Connectors | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

FH64MA-5S-0.25SHW(99)

0.25mm Pitch, 0.5mm High, Top Contact, Back Flip Super Low Profile FPC Connector

ECAD Model:
Mfr. Name: Hirose Electric
Standard Pkg:
Product Variant Information section
Date Code: 2426
Product Specification Section
Hirose Electric FH64MA-5S-0.25SHW(99) - Technical Attributes
Attributes Table
Flat Flex Type: FPC
No of Positions: 5
Pitch: 0.25
Height - Max: 0.5m
Style/Orientation: Receptacle
FFC, FCB Thickness: 0.03
Current Rating: 0.2A
Contact Plating: Gold
Insulation Resistance: 200mΩ
Voltage Rating: 30V
Operating Temp Range: -55°C to +85°C
Mounting Method: Surface Mount
Pricing Section
Global Stock:
500
USA:
500
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
500
Multiple Of:
500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$910.00
USD
Quantity
Unit Price
500
$1.82
1,000+
$1.79
Product Variant Information section