Manufacturer Part #
FH52K-6S-0.5SH
FH52K Series 60 Position 0.5 mm Pitch SMT Right Angle FPC/FFC Connector
Product Specification Section
Hirose Electric FH52K-6S-0.5SH - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Hirose Electric FH52K-6S-0.5SH - Technical Attributes
Attributes Table
Flat Flex Type: | FFC, FPC |
No of Positions: | 6 |
Pitch: | 0.5 mm |
Height - Max: | 2mm |
Style/Orientation: | Horizontal |
Termination: | Solder |
Locking Feature: | Flip Lock |
FFC, FCB Thickness: | 0.3 mm |
Current Rating: | 0.5A |
Contact Plating: | Gold |
Material: | LCP |
Insulation Resistance: | 500MΩ |
Voltage Rating: | 50V |
Contact Material: | Copper Alloy |
Operating Temp Range: | -40°C to +125°C |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Lead Time:
14 Weeks
Quantity
Unit Price
3,000
$0.197
6,000
$0.195
9,000
$0.194
12,000
$0.193
15,000+
$0.189
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Mounting Method:
Surface Mount