text.skipToContent text.skipToNavigation

Manufacturer Part #

FH52K-60S-0.5SH(99)

Receptacle, 0.5 mm Pitch, FPC/FFC, Bottom Contact, 60pos.

ECAD Model:
Mfr. Name: Hirose Electric
Standard Pkg:
Date Code: 2422
Product Specification Section
Hirose Electric FH52K-60S-0.5SH(99) - Technical Attributes
Attributes Table
Flat Flex Type: FFC, FPC
No of Positions: 60
Pitch: 0.5 mm
Height - Max: 2mm
Style/Orientation: Right Angle Socket/Receptacle
Termination: Solder
Locking Feature: Flip Lock
FFC, FCB Thickness: 0.3 mm
Current Rating: 0.5A
Contact Plating: Gold
Material: LCP
Insulation Resistance: 500MΩ
Voltage Rating: 50V
Contact Material: Copper Alloy
Operating Temp Range: -40°C to +105°C
Mounting Method: Surface Mount
Pricing Section
Global Stock:
500
USA:
500
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
500
Multiple Of:
500
Total
$1,580.00
USD
Quantity
Unit Price
500+
$3.16