Manufacturer Part #
FH52K-34S-0.5SH(99)
FH52K Series 34 Position 0.5 mm Pitch SMT Right Angle FPC/FFC Connector
Product Specification Section
Hirose Electric FH52K-34S-0.5SH(99) - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Hirose Electric FH52K-34S-0.5SH(99) - Technical Attributes
Attributes Table
Flat Flex Type: | FFC, FPC |
No of Positions: | 34 |
Pitch: | 0.5 mm |
Height - Max: | 2mm |
Style/Orientation: | Horizontal |
Termination: | Solder |
Locking Feature: | Flip Lock |
FFC, FCB Thickness: | 0.3 mm |
Current Rating: | 0.5A |
Contact Plating: | Gold |
Material: | LCP |
Insulation Resistance: | 500MΩ |
Voltage Rating: | 50V |
Contact Material: | Copper Alloy |
Operating Temp Range: | -40°C to +125°C |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
16 Weeks
Quantity
Unit Price
500+
$2.16
Product Variant Information section
Available Packaging
Package Qty:
500 per Reel
Mounting Method:
Surface Mount