
Manufacturer Part #
FH34SRJ-40S-0.5SH(50)
40 Position 0.5 mm Bottom Contact Right Angle Surface Mount FFC/FPC Connector
Product Specification Section
Hirose Electric FH34SRJ-40S-0.5SH(50) - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Hirose Electric FH34SRJ-40S-0.5SH(50) - Technical Attributes
Attributes Table
Flat Flex Type: | FFC, FPC |
No of Positions: | 40 |
Pitch: | 0.5 mm |
Height - Max: | 1mm |
Style/Orientation: | Right Angle Socket/Receptacle |
Termination: | Solder |
Locking Feature: | Rotary Lock |
FFC, FCB Thickness: | 0.3 mm |
Current Rating: | 0.5A |
Contact Plating: | Gold |
Material: | LCP |
Insulation Resistance: | 500MΩ |
Voltage Rating: | 50V |
Contact Material: | Phosphor Bronze |
Operating Temp Range: | -55°C to +85°C |
Mounting Method: | Surface Mount |
Features & Applications
Pricing Section
Global Stock:
10,000
USA:
10,000
Factory Lead Time:
12 Weeks
Quantity
Unit Price
5,000+
$0.755
Product Variant Information section
Available Packaging
Package Qty:
5000 per Reel
Mounting Method:
Surface Mount