text.skipToContent text.skipToNavigation

Manufacturer Part #

FH34SRJ-12S-0.5SH(99)

12 Position 0.5mm SMT Flexible Printed Circuit & Flexible Flat Cable ZIF Connect

ECAD Model:
Mfr. Name: Hirose Electric
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Features & Applications

Hirose’s FH34SRJ series of Flexible Printed Circuit (FPC) and Flexible Flat Cable (FFC) connectors provide a way for the PCB designer to gain flexibility in board layout.

APPLICATIONS
• Small medical devices
• Notebook and tablet PCs
• Smartphones
• Portable gaming equipment
• Portable music players

FEATURES
• 1mm height
• Protocol compatibility:
 – USB 3.1
 – eDP 1.3
 – MIPI D-PHY 1.1
• 0.5A maximum rated current
• 50V AC/DC rated voltage
• Operating-temperature range: -55°C to 85°C
• 20 mating cycles

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
500
Multiple Of:
500
Total
$610.00
USD
Quantity
Unit Price
500
$1.22
1,000
$1.20
1,500+
$1.19
Product Variant Information section