text.skipToContent text.skipToNavigation

Manufacturer Part #

FH33-6S-0.5SH(10)

6 Position 5 mm Right Angle SMT FFC / FPC Connector

ECAD Model:
Mfr. Name: Hirose Electric
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Hirose Electric FH33-6S-0.5SH(10) - Technical Attributes
Attributes Table
Flat Flex Type: FFC, FPC
No of Positions: 6
Pitch: 0.5 mm
Height - Max: 1.2mm
Style/Orientation: Right Angle Header/Plug
Termination: Solder
Locking Feature: Flip Lock
FFC, FCB Thickness: 0.3
Current Rating: 0.5A
Contact Plating: Gold Flash
Material: Polyamide
Insulation Resistance: 500MΩ
Voltage Rating: 50V
Contact Material: Phosphor Bronze
Operating Temp Range: -55°C to +85°C
Mounting Method: PCB Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
5000
Multiple Of:
5000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$3,675.00
USD
Quantity
Unit Price
5,000+
$0.735
Product Variant Information section