text.skipToContent text.skipToNavigation

Manufacturer Part #

FH28-60S-0.5SH(05)

FH28 Series 60 Positin 0.5 mm Pitch Above the Board FPC/FFC ZIF Connector

ECAD Model:
Mfr. Name: Hirose Electric
Standard Pkg:
Product Variant Information section
Date Code: 2406
Product Specification Section
Hirose Electric FH28-60S-0.5SH(05) - Technical Attributes
Attributes Table
Flat Flex Type: FFC, FPC
No of Positions: 60
Pitch: 0.5 mm
Style/Orientation: Right Angle Socket/Receptacle
Termination: Surface Mount
Current Rating: 0.5A
Contact Plating: Gold
Material: LCP
Insulation Resistance: 500MΩ
Voltage Rating: 50V
Contact Material: Phosphor Bronze
Operating Temp Range: -40°C to +85°C
Mounting Method: Surface Mount
Pricing Section
Global Stock:
50,000
USA:
8,000
Germany (Online Only):
42,000
30,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
2000
Multiple Of:
2000
Total
$2,460.00
USD
Quantity
Unit Price
2,000+
$1.23
Product Variant Information section