text.skipToContent text.skipToNavigation

Manufacturer Part #

FH12S-50S-0.5SH(55)

50 Position 0.5 mm Pitch Board Mount Right Angle Gold Receptacle

ECAD Model:
Mfr. Name: Hirose Electric
Standard Pkg:
Date Code:
Product Specification Section
Hirose Electric FH12S-50S-0.5SH(55) - Technical Attributes
Attributes Table
Flat Flex Type: FFC, FPC
No of Positions: 50
Pitch: 0.5 mm
Style/Orientation: Right Angle Socket/Receptacle
Termination: Press-fit
Current Rating: 0.5A
Contact Plating: Gold
Material: Polyamide
Insulation Resistance: 500MΩ
Voltage Rating: 50V
Contact Material: Phosphor Bronze
Operating Temp Range: -40°C to +85°C
Mounting Method: PCB Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
20000
Multiple Of:
2000
Total
$36,000.00
USD
Quantity
Unit Price
2,000+
$1.80