text.skipToContent text.skipToNavigation

Manufacturer Part #

FH12A-50S-0.5SH(55)

FH12 Series 50 Position 0.5 mm Pitch SMT Right Angle Flip Lock FFC/FPC

ECAD Model:
Mfr. Name: Hirose Electric
Standard Pkg:
Date Code:
Product Specification Section
Hirose Electric FH12A-50S-0.5SH(55) - Technical Attributes
Attributes Table
Flat Flex Type: FFC, FPC
No of Positions: 50
Pitch: 0.5 mm
Height - Max: 2mm
Style/Orientation: Right Angle Socket/Receptacle
Termination: Solder
Contact Plating: Gold
Material: Polyamide
Insulation Resistance: 500MΩ
Voltage Rating: 50V
Contact Material: Phosphor Bronze
Operating Temp Range: -40°C to +85°C
Features & Applications
The FH12A-50S-0.5SH(55) is a part of FH12 Series 50 Position Board Mounting 0.5 mm FPC Wire To Board Single Row Horizontal Receptacle. It has an operating temperature range of -40 °C to 85 °C.

Features:

  • Only slight force is required to lock the flip-lock (one-touch rotating system) zero insertion force (ZIF) structure.
  • The locking mechanism clicks, thus making it possible to confirm flexible printed circuit (FPC) and flexible flat cable (FFC) connections.
  • One-touch zero insertion force (ZIF) structure reduces working space, thus making mounting possible in the center of the PCB.
  • Upper, lower, and vertical contact types are available.
  • 1 mm pitch type as well as 0.5mm pitch type are available.
  • Audio/video equipment and other devices utilizing SD I/O cards

View the complete FH12A series of Socket Receptacles

Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
1
Multiple Of:
2000
Total
$0.75
USD
Quantity
Unit Price
1
$0.75
15
$0.705
50
$0.685
250
$0.655
1,000+
$0.625