text.skipToContent text.skipToNavigation

Manufacturer Part #

BM28B0.6-50DS/2-0.35V(53)

50 Position Straight SMT Type Receptacle Board to Board or Board to FPC

ECAD Model:
Mfr. Name: Hirose Electric
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Hirose Electric BM28B0.6-50DS/2-0.35V(53) - Technical Attributes
Attributes Table
Flat Flex Type: FPC
No of Positions: 50
Pitch: 0.35 mm
Height - Max: 0.6mm
Style/Orientation: Straight Socket/Receptacle
Termination: Solder
Current Rating: 0.3A
Contact Plating: Gold
Material: LCP
Insulation Resistance: 1000MΩ
Voltage Rating: 30V
Contact Material: Phosphor Bronze
Operating Temp Range: -40°C to +85°C
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$795.00
USD
Quantity
Unit Price
1,000
$0.795
2,000+
$0.775
Product Variant Information section