BM28B0.6-46DS/2-0.35V(53) in Reel by Hirose Electric | FFC & FPC (Flat Flex) Connectors | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

BM28B0.6-46DS/2-0.35V(53)

0.35mm pitch, 5 A 0.6mm height, Board to Board or Board to FPC Connector

ECAD Model:
Mfr. Name: Hirose Electric
Standard Pkg:
Product Variant Information section
Date Code: 2444
Product Specification Section
Hirose Electric BM28B0.6-46DS/2-0.35V(53) - Technical Attributes
Attributes Table
Flat Flex Type: FPC
No of Positions: 46
Pitch: 0.35
Height - Max: 0.6m
Style/Orientation: Straight
Termination: Solder
FFC, FCB Thickness: 0.05
Current Rating: 5A
Contact Plating: Gold
Material: LCP
Insulation Resistance: 100mΩ
Voltage Rating: 30V
Contact Material: Copper Alloy
Operating Temp Range: -40°C to +85°C
Mounting Method: Surface Mount
Pricing Section
Global Stock:
1,000
USA:
1,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
1000
Multiple Of:
1000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$960.00
USD
Quantity
Unit Price
1,000+
$0.96
Product Variant Information section